-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS POST HDR ASSY H 2P GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4543
|
Newark | Eis Post Hdr Assy H 2P Gold |Amp Te Connectivity 176153-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 418 |
|
$1.0500 / $1.3000 | Buy Now |
DISTI #
97X7595
|
Newark | Eis Post Hdr Assy H 2P Gold |Amp Te Connectivity 176153-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7510 | Buy Now |
DISTI #
A116542-ND
|
DigiKey | CONN HEADER R/A 2POS 2.5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19900 In Stock |
|
$0.6752 / $1.2500 | Buy Now |
DISTI #
176153-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.5mm Solder RA Thru-Hole Bag - Bulk (Alt: 176153-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7157 | Buy Now |
DISTI #
571-176153-2
|
Mouser Electronics | Headers & Wire Housings 2P GOLD EIS POST HDR ASSY H RoHS: Compliant | 0 |
|
$0.7720 | Order Now |
DISTI #
73774580
|
RS | EIS POST HDR ASSY H 2P GOLD, PCB Headers and Receptacles | TE Connectivity 176153-2 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.6360 | Buy Now |
DISTI #
AMP176153-2
|
Heilind Electronics | EIS POST HDR ASSY H 2P GOLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EIS POST HDR ASSY H 2P GOLD RoHS: Compliant |
418 Partner Stock |
|
$0.6720 / $1.1500 | Buy Now |
DISTI #
176153-2
|
TME | Socket, wire-board, male, EI, 2.5mm, PIN: 2, THT, on PCBs, 2A Min Qty: 20000 | 0 |
|
$0.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176153-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176153-2
TE Connectivity
EIS POST HDR ASSY H 2P GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.264 inch | |
Body Depth | 0.264 inch | |
Body Length | 0.492 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 176153-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176153-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-103-11-T-S-RA-001 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | Samtec Inc | 176153-2 vs TSW-103-11-T-S-RA-001 |
75160-301-02LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | Amphenol Communications Solutions | 176153-2 vs 75160-301-02LF |
75160-818-02LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 176153-2 vs 75160-818-02LF |
TSW-102-17-L-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 176153-2 vs TSW-102-17-L-S |
TMS-102-52-L-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 176153-2 vs TMS-102-52-L-S |
75160-148-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 176153-2 vs 75160-148-02 |
75160-156-02LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | Amphenol Communications Solutions | 176153-2 vs 75160-156-02LF |
MKS2851-6-0-202 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Stocko Contact GmbH & Co Kg | 176153-2 vs MKS2851-6-0-202 |
2-644803-2 | (2-644803-2) 02P MTA100 SHRD HDR ASSY RA FL | TE Connectivity | 176153-2 vs 2-644803-2 |
75160-318-02LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | Amphenol Communications Solutions | 176153-2 vs 75160-318-02LF |