-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREWLOCK KIT FOR AMPLIMITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8951
|
Newark | D-Sub Tools & Hardware Screwlock Kit |Amp Te Connectivity 176152-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 | Buy Now |
DISTI #
176152-1-ND
|
DigiKey | SCREWLOCK KIT FOR AMPLIMITE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1000 In Stock |
|
$3.2624 / $5.3900 | Buy Now |
DISTI #
176152-1
|
Avnet Americas | Connector Accessories Female Screw Lock Assembly Kit Steel Individual - Bulk (Alt: 176152-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days Container: Bulk | 0 |
|
$3.0343 / $3.4259 | Buy Now |
DISTI #
571-176152-1
|
Mouser Electronics | D-Sub Tools & Hardware SCREWLOCK KIT RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.8800 | Buy Now |
DISTI #
AMP176152-1
|
Heilind Electronics | SCREWLOCK KIT FOR AMPLIMITE | Americas - 0 in Stock |
|
$3.5987 / $3.6524 | Buy Now |
|
Onlinecomponents.com | SCREWLOCK KIT FOR AMPLIMITE RoHS: Compliant |
4295 Partner Stock |
|
$3.2300 / $4.7500 | Buy Now |
DISTI #
176152-1
|
TTI | D-Sub Tools & Hardware SCREWLOCK KIT Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.8600 / $3.2400 | Buy Now |
DISTI #
AMP176152-1
|
Interstate Connecting Components | SCREWLOCK KIT FOR AMPLIMITE | 0 |
|
$3.5987 / $3.6524 | Buy Now |
DISTI #
TE Connectivity 176152-1
|
PEI Genesis | Connector Accessory Screw Ite | 4295 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176152-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176152-1
TE Connectivity
SCREWLOCK KIT FOR AMPLIMITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |