-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ASSY, HIGH CURRENT CARD EDGE,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4542
|
Newark | Standard Card Edge Conn Conn Assy, High Current |Amp Te Connectivity 1761468-1 RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $7.4900 | Buy Now |
DISTI #
2266-1761468-1-ND
|
DigiKey | CONN EDGE DUAL FMALE 64POS 0.100 Min Qty: 1 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
995 In Stock |
|
$7.3800 / $7.9700 | Buy Now |
DISTI #
A102052-ND
|
DigiKey | CONN EDGE DUAL FMALE 64POS 0.100 Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5297 / $11.0300 | Buy Now |
DISTI #
1761468-1
|
Avnet Americas | Conn Card Edge SKT 32 POS Solder RA Thru-Hole - Trays (Alt: 1761468-1) RoHS: Not Compliant Min Qty: 234 Package Multiple: 234 Lead time: 12 Weeks, 3 Days Container: Tray | 0 |
|
$6.2016 / $6.7130 | Buy Now |
DISTI #
571-1761468-1
|
Mouser Electronics | Standard Card Edge Connectors CONNECTOR ASSY, HIGH CURRENT CARD EDGE RoHS: Compliant | 27 |
|
$6.5300 / $12.5600 | Buy Now |
DISTI #
73774576
|
RS | CONNECTOR ASSY, HIGH CURRENT CARD EDGE, Card Edge Power Connectors | TE Connectivity 1761468-1 Min Qty: 234 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 234 Package Multiple: 234 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$6.1500 | Buy Now |
DISTI #
AMP1761468-1
|
Heilind Electronics | CONNECTOR ASSY HIGH CURRENT CARD EDGE | Americas - 0 in Stock |
|
$7.6819 / $7.7966 | Buy Now |
|
Onlinecomponents.com | CONNECTOR ASSY, HIGH CURRENT CARD EDGE, RoHS: Compliant |
1073 In Stock |
|
$7.9500 / $14.4600 | Buy Now |
DISTI #
71296549
|
Verical | Conn Card Edge SKT 64 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 702 |
|
$6.9200 / $7.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761468-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761468-1
TE Connectivity
CONNECTOR ASSY, HIGH CURRENT CARD EDGE,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Body Depth | 0.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.149 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6.05 A | |
Rated Voltage | 400 V | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 63 |