-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
187 PLUG HSG 2P DARK GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9551
|
Newark | 187 Plug Hsg 2P Dark Gray Rohs Compliant: Yes |Amp Te Connectivity 176146-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
41AJ4539
|
Newark | Automotive Connectors 187 Plug Hsg 2P Dark Gray |Amp Te Connectivity 176146-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $2.0000 | Buy Now |
DISTI #
176146-6-ND
|
DigiKey | CONN RCPT HSG 0.187 2POS GRAY Min Qty: 1000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0320 | Buy Now |
DISTI #
176146-6
|
Avnet Americas | Connector Discrete Wire Housing Male 2 Positions 7.9mm Pitch Straight Cable Mount - Trays (Alt: 176146-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Tray | 0 |
|
$0.8738 / $0.9866 | Buy Now |
DISTI #
571-176146-6
|
Mouser Electronics | Automotive Connectors 187 PLUG HSG 2P DARK GRAY RoHS: Compliant | 938 |
|
$0.9460 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Container: Tray | 0Tray |
|
$0.8500 | Buy Now |
DISTI #
AMP176146-6
|
Heilind Electronics | 187 PLUG HSG 2P DARK GRAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 187 PLUG HSG 2P DARK GRAY RoHS: Compliant | 0 |
|
$0.9670 / $1.4090 | Buy Now |
DISTI #
AMP176146-6
|
Interstate Connecting Components | 187 PLUG HSG 2P DARK GRAY | 0 |
|
Buy Now | |
|
Master Electronics | 187 PLUG HSG 2P DARK GRAY RoHS: Compliant | 0 |
|
$0.9670 / $1.4090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176146-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176146-6
TE Connectivity
187 PLUG HSG 2P DARK GRAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 1.087 inch | |
Body Depth | 1.083 inch | |
Body Length | 1.244 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 13 V | |
Reference Standard | UL | |
Terminal Pitch | 7.9 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |