Part Details for 176143-2 by TE Connectivity
Overview of 176143-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 176143-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9980
|
Newark | Cap Housing, 2Pos, 25A, 13.2V Rohs Compliant: Yes |Amp Te Connectivity 176143-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 577 |
|
$1.0900 / $1.3300 | Buy Now |
DISTI #
2266-176143-2-ND
|
DigiKey | CONN MALE TAB HSG 0.187 2POS BLK Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
191000 In Stock |
|
$1.0700 / $1.1600 | Buy Now |
DISTI #
A122359-ND
|
DigiKey | CONN MALE TAB HSG 0.187 2POS BLK Min Qty: 1 Lead time: 13 Weeks Container: Bag |
1 In Stock |
|
$1.2651 / $2.2000 | Buy Now |
DISTI #
176143-2
|
Avnet Americas | Conn Housing RCP 2 POS 7.9mm Crimp ST Cable Mount - Bag (Alt: 176143-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.9377 / $1.0587 | Buy Now |
DISTI #
571-176143-2
|
Mouser Electronics | Automotive Connectors 187 CAP HSG ASSY 2P BLK RoHS: Compliant | 654 |
|
$1.0100 / $2.0500 | Buy Now |
DISTI #
70284250
|
RS | .187 Series Series, 2 Way Cable Mount Socket Connector | TE Connectivity 176143-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.6100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.9120 | Buy Now |
DISTI #
AMP176143-2
|
Heilind Electronics | 187 CAP HSG ASSY 2P BLACK | Americas - 0 in Stock |
|
$1.1121 / $1.1458 | Buy Now |
|
Onlinecomponents.com | 187 CAP HSG ASSY 2P BLACK RoHS: Compliant |
192000 In Stock |
|
$0.9760 / $1.1190 | Buy Now |
DISTI #
65671628
|
Verical | Conn Housing RCP 2 POS 7.9mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 191000 |
|
$1.0100 / $1.0900 | Buy Now |
Part Details for 176143-2
176143-2 CAD Models
176143-2 Part Data Attributes
|
176143-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176143-2
TE Connectivity
187 CAP HSG ASSY 2P BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.917 inch | |
Body Depth | 0.949 inch | |
Body Length | 1.772 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 13 V | |
Reference Standard | UL | |
Terminal Pitch | 7.9 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |