-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ASSY, ULTRA HIGH CURRENT CARD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7590
|
Newark | Connector Assy, Ultra High Current Card |Amp Te Connectivity 1761426-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $9.7700 | Buy Now |
DISTI #
41AJ4538
|
Newark | Connector Assy, Ultra High Current Card |Amp Te Connectivity 1761426-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $13.2600 | Buy Now |
DISTI #
A107664-ND
|
DigiKey | CONN EDGE DUAL FML 36POS 0.100 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
120 In Stock |
|
$9.1059 / $12.1200 | Buy Now |
DISTI #
1761426-1
|
Avnet Americas | Conn Power Card Edge Solder ST Thru-Hole - Bulk (Alt: 1761426-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$6.7762 / $8.1544 | Buy Now |
DISTI #
571-1761426-1
|
Mouser Electronics | Standard Card Edge Connectors CONNECTOR ASSY ULTRA RoHS: Compliant | 0 |
|
$8.4500 / $12.1200 | Order Now |
DISTI #
73774572
|
RS | CONNECTOR ASSY, ULTRA HIGH CURRENT CARD, Card Edge Power Connectors | TE Connectivity 1761426-1 Min Qty: 120 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1690 | RFQ |
|
Future Electronics | CONNECTOR ASSY, ULTRA HIGH CURRENT CARD RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 0Tray |
|
$7.3600 / $7.4300 | Buy Now |
|
Future Electronics | CONNECTOR ASSY, ULTRA HIGH CURRENT CARD RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 24 Container: Tray | 0Tray |
|
$7.2200 / $7.3000 | Buy Now |
DISTI #
AMP1761426-1
|
Heilind Electronics | CONNECTOR ASSY, ULTRA HIGH CUR | Americas - 0 in Stock |
|
$7.2501 / $7.4698 | Buy Now |
|
Onlinecomponents.com | Conn Power Card Edge SKT 10 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant | 0 |
|
$7.8800 / $11.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761426-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761426-1
TE Connectivity
CONNECTOR ASSY, ULTRA HIGH CURRENT CARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 7.62 MM | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.191 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 7.62 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |