Part Details for 176129-1 by TE's AMP
Overview of 176129-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 176129-1
176129-1 CAD Models
176129-1 Part Data Attributes:
|
176129-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
176129-1
TE's AMP
5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | 175942-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 176129-1
This table gives cross-reference parts and alternative options found for 176129-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176129-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4S | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 176129-1 vs 5569-05A4S |
46007-4605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 176129-1 vs 46007-4605 |
10136646-05313LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 176129-1 vs 10136646-05313LF |
10136646-05414LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 176129-1 vs 10136646-05414LF |
PLS5W5M3N0A1 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Amphenol Positronic | 176129-1 vs PLS5W5M3N0A1 |
0757570152 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 176129-1 vs 0757570152 |
10136656-0511LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 176129-1 vs 10136656-0511LF |
46007-0805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 176129-1 vs 46007-0805 |
93070-1003 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 176129-1 vs 93070-1003 |
5569-05A3-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 176129-1 vs 5569-05A3-210 |