-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M8253
|
Newark | Hybrid Cap Assy 64P |Amp Te Connectivity 176122-6 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9200 | Buy Now |
DISTI #
176122-6-ND
|
DigiKey | CONN HEADER R/A 64POS 2.5MM Min Qty: 1600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3165 | Buy Now |
DISTI #
176122-6
|
Avnet Americas | Conn Wire to Board RCP 64 POS Solder RA Thru-Hole - Trays (Alt: 176122-6) RoHS: Compliant Min Qty: 1600 Package Multiple: 160 Container: Tray | 0 |
|
$9.3821 / $10.5927 | Buy Now |
DISTI #
571-176122-6
|
Mouser Electronics | Automotive Connectors HYB CAP ASSY 64P RoHS: Compliant | 0 |
|
$9.9300 | Order Now |
DISTI #
AMP176122-6
|
Heilind Electronics | HYBRID CAP ASSY 64P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HYBRID CAP ASSY 64P RoHS: Compliant |
695 In Stock |
|
$10.3400 / $14.0500 | Buy Now |
DISTI #
51507745
|
Verical | Conn Wire to Board RCP 64 POS 2.5mm Solder RA Thru-Hole Tray Min Qty: 5 Package Multiple: 5 Date Code: 1805 | Americas - 695 |
|
$12.8367 / $18.1057 | Buy Now |
DISTI #
176122-6
|
Avnet Americas | Conn Wire to Board RCP 64 POS Solder RA Thru-Hole - Trays (Alt: 176122-6) RoHS: Compliant Min Qty: 1600 Package Multiple: 160 Container: Tray | 0 |
|
$9.3821 / $10.5927 | Buy Now |
DISTI #
AMP176122-6
|
Interstate Connecting Components | HYBRID CAP ASSY 64P | 0 |
|
Buy Now | |
|
Master Electronics | HYBRID CAP ASSY 64P RoHS: Compliant |
695 In Stock |
|
$10.3400 / $14.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176122-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176122-6
TE Connectivity
64 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |