-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.040 MULTI-LOCK 8 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5167
|
Newark | .040 Multi-Lock 8 Pos |Amp Te Connectivity 176121-2 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
176121-2-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 1600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5634 | Buy Now |
DISTI #
176121-2
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 176121-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.4706 / $0.5313 | Buy Now |
DISTI #
571-176121-2
|
Mouser Electronics | Automotive Connectors .040 MULTI-LK 8POS RoHS: Compliant | 189 |
|
$0.5090 / $1.1100 | Buy Now |
|
Future Electronics | AMP Series 8 Position Male Housing RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.4580 | Buy Now |
DISTI #
AMP176121-2
|
Heilind Electronics | .040 MULTI-LOCK 8 POS | Americas - 0 in Stock |
|
$0.5581 / $0.5750 | Buy Now |
|
Onlinecomponents.com | .040 MULTI-LOCK 8 POS RoHS: Compliant |
714 In Stock |
|
$0.5160 / $0.7550 | Buy Now |
DISTI #
65008099
|
Verical | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Black Bag/Box Automotive RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 600 |
|
$0.9891 / $1.0486 | Buy Now |
DISTI #
176121-2
|
TTI | Automotive Connectors .040 MULTI-LK 8POS Min Qty: 1600 Package Multiple: 1600 Container: Each | Americas - 0 |
|
$0.4960 / $0.5330 | Buy Now |
DISTI #
176121-2
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 176121-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.4706 / $0.5313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176121-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176121-2
TE Connectivity
.040 MULTI-LOCK 8 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.496 inch | |
Body Depth | 0.709 inch | |
Body Length | 1.063 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | 174044 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB |