-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC II PLUG ASSY 20P GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4534
|
Newark | Automotive Connectors 070 Mlc Ii Plug Asy 20P |Amp Te Connectivity 176119-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.9900 / $2.3000 | Buy Now |
DISTI #
28H8685
|
Newark | 070 Mlc Ii Plug Assy 20P Gray Rohs Compliant: Yes |Amp Te Connectivity 176119-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
176119-6-ND
|
DigiKey | CONN PLUG HSG 20POS GRAY Min Qty: 1 Lead time: 16 Weeks Container: Tray |
150 In Stock |
|
$1.2298 / $1.8800 | Buy Now |
DISTI #
176119-6
|
Avnet Americas | Conn Housing RCP 20 POS Crimp ST Cable Mount - Trays (Alt: 176119-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$0.9909 / $1.1925 | Buy Now |
DISTI #
571-176119-6
|
Mouser Electronics | Automotive Connectors 070 MLC II PLUG ASY 20P GRAY RoHS: Compliant | 748 |
|
$1.2200 / $1.8200 | Buy Now |
DISTI #
70284249
|
RS | Multilock 070 II Series 20 Way 2 Row Female Straight PCB Housing | TE Connectivity 176119-6 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 / $1.8800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.0200 | Buy Now |
DISTI #
AMP176119-6
|
Heilind Electronics | 070 MLC II PLUG ASSY 20P GRAY | Americas - 0 in Stock |
|
$1.2349 / $1.2919 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
AMP176119-6
|
Interstate Connecting Components | 070 MLC II PLUG ASSY 20P GRAY | 0 |
|
$1.2349 / $1.2919 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176119-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176119-6
TE Connectivity
070 MLC II PLUG ASSY 20P GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK, COMPATIBLE CONTACTS: 173630-1; 173630-2; 173630-6; 173630-7; 173631-1 | |
Body Breadth | 1.783 inch | |
Body Depth | 0.648 inch | |
Body Length | 0.882 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |