Part Details for 176115-6 by TE Connectivity
Overview of 176115-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 176115-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
176115-6-ND
|
DigiKey | CONN PLUG HSG 10POS Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
571-176115-6
|
Mouser Electronics | Automotive Connectors 070 MCL MK-2 PL RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
Part Details for 176115-6
176115-6 CAD Models
176115-6 Part Data Attributes:
|
176115-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176115-6
TE Connectivity
10 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MULTILOCK, COMPATIBLE CONTACTS: 173630-1; 173630-2; 173630-6; 173630-7; 173631-1 | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 174467-1 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |