-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC RCPT HSG,SLIM-LINE,20 POSN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1761145-3-ND
|
DigiKey | FFC RCPT HSG,SLIM-LINE,20 POSN Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6085 | Buy Now |
DISTI #
1761145-3
|
Avnet Americas | Connector Housing Receptacle 20 Position 2.54mm Pitch Cable Mount Black - Bulk (Alt: 1761145-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5798 / $1.7836 | Buy Now |
DISTI #
571-1761145-3
|
Mouser Electronics | FFC & FPC Connectors FFC RCPT HSG,SLIM-LINE,20 POSN RoHS: Compliant | 0 |
|
$1.5500 / $1.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.5000 | Buy Now |
DISTI #
AMP1761145-3
|
Heilind Electronics | FFC RCPT HSG,SLIM-LINE,20 POSN | Americas - 0 in Stock |
|
$1.8736 / $1.9015 | Buy Now |
|
Onlinecomponents.com | FFC RCPT HSG,SLIM-LINE,20 POSN RoHS: Compliant | 0 |
|
$1.5800 / $3.3100 | Buy Now |
DISTI #
AMP1761145-3
|
Interstate Connecting Components | FFC RCPT HSG,SLIM-LINE,20 POSN | 0 |
|
$1.8736 / $1.9015 | Buy Now |
|
Master Electronics | FFC RCPT HSG,SLIM-LINE,20 POSN RoHS: Compliant | 0 |
|
$1.5800 / $3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761145-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761145-3
TE Connectivity
FFC RCPT HSG,SLIM-LINE,20 POSN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Depth | 0.54 inch | |
Body Length | 1.994 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.17 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |