-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT,HSSDC2,FIBRE,TRAY PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5153
|
Newark | Recpt, hssdc2,fibre, tray Pkg |Amp Te Connectivity 1761072-3 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5500 | Buy Now |
DISTI #
A114959-ND
|
DigiKey | CONN HSSDC2 RCPT 7POS SLD RA SMD Min Qty: 720 Lead time: 53 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2083 | Buy Now |
DISTI #
1761072-3
|
Avnet Americas | Conn HSSDC2 RCP 7 POS Solder RA SMD 7 Terminal 1 Port Tray - Tape and Reel (Alt: 1761072-3) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$12.2057 / $14.6882 | Buy Now |
DISTI #
571-1761072-3
|
Mouser Electronics | I/O Connectors RECPT HSSDC2 FIBRE TRAY PKG RoHS: Compliant | 0 |
|
$14.7800 | Order Now |
DISTI #
73774570
|
RS | RECPT, HSSDC2,FIBRE, TRAY PKG, HSSDC2 Connectors | TE Connectivity 1761072-3 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1200 | RFQ |
|
Future Electronics | RECPT,HSSDC2,FIBRE,TRAY PKG RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$13.2500 | Buy Now |
DISTI #
AMP1761072-3
|
Heilind Electronics | RECPTHSSDC2FIBRETRAY PKG | Americas - 0 in Stock |
|
$15.2115 | Buy Now |
|
Onlinecomponents.com | RECPT,HSSDC2,FIBRE,TRAY PKG RoHS: Compliant | 0 |
|
$13.2500 / $37.2400 | Buy Now |
DISTI #
AMP1761072-3
|
Interstate Connecting Components | RECPTHSSDC2FIBRETRAY PKG | 0 |
|
$15.2115 | Buy Now |
DISTI #
1761072-3
|
Avnet Abacus | (Alt: 1761072-3) RoHS: Compliant Min Qty: 720 Package Multiple: 360 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761072-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761072-3
TE Connectivity
RECPT,HSSDC2,FIBRE,TRAY PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |