Part Details for 1761069-1 by TE Connectivity
Overview of 1761069-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1761069-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761069-1
|
Richardson RFPD | RECTANGULAR CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1761069-1
|
Avnet Abacus | Conn Telephone/Telecom RCP 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray (Alt: 1761069-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 360 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1076630
|
element14 Asia-Pacific | RECEPTACLE, HSSDC SMT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.9695 / $15.0285 | Buy Now |
Part Details for 1761069-1
1761069-1 CAD Models
1761069-1 Part Data Attributes:
|
1761069-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761069-1
TE Connectivity
RECPT,HSSDC2,INFINI,TRAY PKG
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |