-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Solder Terminal, #2-56, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4530
|
Newark | D-Sub Standard Connectors 20 50Sr R/A Rcpt Assy |Amp Te Connectivity 1761028-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$7.2800 | Buy Now |
DISTI #
97X7588
|
Newark | 20 50Sr R/A Rcpt Assy, lead Free |Te Connectivity 1761028-6 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 | Buy Now |
DISTI #
1761028-6-ND
|
DigiKey | CONN D-TYPE RCPT 20POS R/A SLDR Min Qty: 1080 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$6.3512 | Buy Now |
DISTI #
1761028-6
|
Avnet Americas | AMP1761028-6 - Bulk (Alt: 1761028-6) RoHS: Compliant Min Qty: 1080 Package Multiple: 540 Container: Bulk | 0 |
|
$5.5301 / $6.2437 | Buy Now |
DISTI #
571-1761028-6
|
Mouser Electronics | D-Sub Standard Connectors 20 50SR R/A RCPT ASSY,LEAD FREE RoHS: Compliant | 0 |
|
$6.3800 | Order Now |
DISTI #
73774567
|
RS | 20 50SR R/A RCPT ASSY, LEAD FREE, PCB D-Sub Connectors | TE Connectivity 1761028-6 Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 540 Lead time: 20 Weeks Container: Box | 0Box |
|
$5.2500 | Buy Now |
DISTI #
AMP1761028-6
|
Heilind Electronics | 20 50SR R/A RCPT ASSYLEAD FREE | Americas - 0 in Stock |
|
$6.5585 / $6.6565 | Buy Now |
|
Onlinecomponents.com | 20 50SR R/A RCPT ASSY,LEAD FREE RoHS: Compliant |
24 Partner Stock |
|
$6.8200 / $9.3000 | Buy Now |
DISTI #
19236515
|
Verical | D-Subminiature SKT 20 POS 1.27mm Solder RA Thru-Hole 20 Terminal 1 Port Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 24 |
|
$6.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761028-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761028-6
TE Connectivity
Telecom and Datacom Connector, 20 Contact(s), Female, Right Angle, Solder Terminal, #2-56, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.463 inch | |
Body Length | 1.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1761028-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1761028-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10220-6202VC | CONNECTOR,D-SHELL,PCB MNT,PLUG,20 CONTACTS,SKT,0.05 PITCH,PC TAIL TERMINAL,LATCH | 3M Electronics | 1761028-6 vs 10220-6202VC |