-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 50SR R/A RCPT ASSY,LEADFREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4529
|
Newark | D-Sub Standard Connectors 050 100R R/A Pcb |Amp Te Connectivity 1761028-5 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A35090-ND
|
DigiKey | CONN D-TYPE RCPT 100POS R/A SLDR Min Qty: 1 Lead time: 17 Weeks Container: Tube |
945 In Stock |
|
$15.0368 / $22.2000 | Buy Now |
DISTI #
1761028-5
|
Avnet Americas | Conn D-Subminiature SKT 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port Tube - Rail/Tube (Alt: 1761028-5) RoHS: Compliant Min Qty: 1080 Package Multiple: 216 Lead time: 12 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1761028-5
|
Mouser Electronics | D-Sub Standard Connectors 050" 100R R/A PCB RoHS: Compliant | 122 |
|
$16.6200 / $21.7200 | Buy Now |
DISTI #
70086105
|
RS | Conn, D-Sub, PCB Socket, 100Pos, RTAng, III Series, Solder | TE Connectivity 1761028-5 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2600 / $20.9400 | RFQ |
|
Onlinecomponents.com | 100 50SR R/A RCPT ASSY,LEADFREE RoHS: Compliant |
1998 Partner Stock |
|
$14.9600 / $21.9600 | Buy Now |
DISTI #
13323111
|
Verical | Conn D-Sub SKT 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 1350 |
|
$15.4100 / $19.9700 | Buy Now |
DISTI #
70359387
|
Verical | Conn D-Sub SKT 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Tube RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 648 |
|
$15.4100 / $19.9700 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 100 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, #2-56, RECEPTACLE | 982 |
|
$11.8415 / $14.6609 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 100 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, #2-56, RECEPTACLE | 83 |
|
$6.3375 / $10.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761028-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761028-5
TE Connectivity
100 50SR R/A RCPT ASSY,LEADFREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.463 inch | |
Body Length | 3.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |