-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cage Assembly, Nickel Silver Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4019
|
Newark | 1761014-3 - Sfp 1X2 Cage Assy, Press Fit Rohs Compliant: Yes |Amp Te Connectivity 1761014-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4950 |
|
$7.5300 / $7.8200 | Buy Now |
DISTI #
69AH6357
|
Newark | Cage Assembly, 1X2, Sfp I/O Connector, Cage Type:Sfp Cage, Port Configuration:1 X 2 (Ganged), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole, Press-Fit, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1761014-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$12.3700 / $16.1400 | Buy Now |
DISTI #
A139161-ND
|
DigiKey | CONN SFP CAGE 1X2 PRESS-FIT R/A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
127 In Stock |
|
$8.3985 / $13.8900 | Buy Now |
DISTI #
1761014-3
|
Avnet Americas | Connector Accessories 2-Port SFP Cage Assembly Nickel Silver Alloy Press Fit - Bulk (Alt: 1761014-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 3870 |
|
$7.5247 / $7.8126 | Buy Now |
DISTI #
1761014-3
|
Avnet Americas | Connector Accessories 2-Port SFP Cage Assembly Nickel Silver Alloy Press Fit - Bulk (Alt: 1761014-3) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 39 |
|
$7.5251 / $7.8126 | Buy Now |
DISTI #
69AH6357
|
Avnet Americas | Connector Accessories 2-Port SFP Cage Assembly Nickel Silver Alloy Press Fit - Bulk (Alt: 69AH6357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 5 Partner Stock |
|
$12.1400 / $13.3700 | Buy Now |
DISTI #
571-1761014-3
|
Mouser Electronics | I/O Connectors SFP 1X2 CAGE ASSY PRESS FIT RoHS: Compliant | 100 |
|
$9.1500 / $13.7500 | Buy Now |
DISTI #
E02:0323_08345212
|
Arrow Electronics | Connector Accessories SFP Cage Right Angle Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2438 | Europe - 608 |
|
$9.0901 / $14.6186 | Buy Now |
DISTI #
V36:1790_11616130
|
Arrow Electronics | Connector Accessories SFP Cage Right Angle Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2419 | Americas - 117 |
|
$7.9580 / $13.6090 | Buy Now |
DISTI #
V99:2348_11616130
|
Arrow Electronics | Connector Accessories SFP Cage Right Angle Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2123 | Americas - 48 |
|
$6.9200 / $9.8980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761014-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761014-3
TE Connectivity
Connector Accessory, Cage Assembly, Nickel Silver Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |