-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cage Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9586
|
Newark | I/O Connectors Sfp 1X4 Cage And Light Pipe Kit |Amp Te Connectivity 1761008-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$32.0200 / $34.8200 | Buy Now |
DISTI #
70AH7164
|
Newark | Sfp Cage, 4 Port, Press Fit Rohs Compliant: Yes |Amp Te Connectivity 1761008-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.5700 / $30.3200 | Buy Now |
DISTI #
A139160-ND
|
DigiKey | CONN SFP CAGE 1X4 PRESS-FIT R/A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
108 In Stock |
|
$17.8470 / $26.3500 | Buy Now |
DISTI #
1761008-3
|
Avnet Americas | Connector Accessories 4-Port SFP Cage Assembly With Light Pipe Kit Press Fit (Alt: 1761008-3) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 2 Days | 0 |
|
$16.2898 / $19.6030 | Buy Now |
DISTI #
571-1761008-3
|
Mouser Electronics | I/O Connectors SFP 1X4 CAGE AND LIGHT PIPE KIT RoHS: Compliant | 85 |
|
$19.7300 / $25.2700 | Buy Now |
DISTI #
73774561
|
RS | SFP 1X4 CAGE and LIGHT PIPE KIT, SFP, SFP plus and zSFP plus | TE Connectivity 1761008-3 Min Qty: 60 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8500 | RFQ |
|
Future Electronics | 4 Gb/s 4 Port Right Angle Through Hole Press-Fit Termination SFP Cage Assembly RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$18.1600 / $18.3500 | Buy Now |
|
Future Electronics | 4 Gb/s 4 Port Right Angle Through Hole Press-Fit Termination SFP Cage Assembly RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$18.1800 / $18.3700 | Buy Now |
|
Future Electronics | 4 Gb/s 4 Port Right Angle Through Hole Press-Fit Termination SFP Cage Assembly RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Container: Tray | 0Tray |
|
$16.5300 / $16.7000 | Buy Now |
DISTI #
AMP1761008-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.3013 / $20.9165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761008-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761008-3
TE Connectivity
Connector Accessory, Cage Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |