-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SFP 1X2 CAGE & LIGHT PIPE KIT Form Factor:SFP;Product Type:Cage Assembly;Data Rate (Max):4 Gb/s;EMI Containment Feature Type:EMI Springs;Cage Type:Ganged SFP Cage Assembly 4 Gb/s EMI Springs | Sfp/sfp+/zsfp+ (Sfp28 & Sfp56)/micro Sfp+ | Part# 1761007-2 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139159-ND
|
DigiKey | CONN SFP CAGE 1X2 PRESS-FIT R/A Min Qty: 1 Lead time: 9 Weeks Container: Tray |
654 In Stock |
|
$16.6036 / $23.5900 | Buy Now |
DISTI #
1761007-2
|
Avnet Americas | Connector Accessories 2-Port SFP Cage Assembly With Light Pipe Kit Press Fit (Alt: 1761007-2) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 3 Days | 0 |
|
$14.5852 / $17.5517 | Buy Now |
DISTI #
571-1761007-2
|
Mouser Electronics | I/O Connectors SFP 1X2 CAGE AND LIGHT PIPE KIT RoHS: Compliant | 146 |
|
$16.4600 / $23.5900 | Buy Now |
DISTI #
73774560
|
RS | SFP 1X2 CAGE and LIGHT PIPE KIT, SFP, SFP plus and zSFP plus | TE Connectivity 1761007-2 Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0400 | RFQ |
|
Future Electronics | SFP 1X2 CAGE & LIGHT PIPE KIT RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Box | 0Box |
|
$16.3000 | Buy Now |
DISTI #
AMP1761007-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$18.1770 / $18.4483 | Buy Now | |
|
Onlinecomponents.com | SFP 1X2 CAGE & LIGHT PIPE KIT RoHS: Compliant |
8 In Stock |
|
$15.7900 / $25.9400 | Buy Now |
DISTI #
1761007-2
|
TTI | I/O Connectors SFP 1X2 CAGE AND LIGHT PIPE KIT Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 232 In Stock |
|
$15.8600 / $23.3500 | Buy Now |
DISTI #
1761007-2
|
Avnet Americas | Connector Accessories 2-Port SFP Cage Assembly With Light Pipe Kit Press Fit (Alt: 1761007-2) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 3 Days | 0 |
|
$14.5852 / $17.5517 | Buy Now |
DISTI #
AMP1761007-2
|
Interstate Connecting Components | 0 |
|
$18.1770 / $18.4483 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1761007-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1761007-2
TE Connectivity
SFP 1X2 CAGE & LIGHT PIPE KIT Form Factor:SFP;Product Type:Cage Assembly;Data Rate (Max):4 Gb/s;EMI Containment Feature Type:EMI Springs;Cage Type:Ganged SFP Cage Assembly 4 Gb/s EMI Springs | Sfp/sfp+/zsfp+ (Sfp28 & Sfp56)/micro Sfp+ | Part# 1761007-2 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |