-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9924
|
Newark | Hm Power Male Angled 4Pin, mm, Thr/Smc |Harting 17610042802 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 / $10.8300 | Buy Now |
DISTI #
1195-8071-ND
|
DigiKey | CONN PLUG BLADE PWR 4POS EDGE MT Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9583 / $11.5100 | Buy Now |
DISTI #
617-17610042802
|
Mouser Electronics | Hard Metric Connectors HM-POWER METER PANEL 4POL RoHS: Compliant | 0 |
|
$6.7700 / $10.5300 | Order Now |
DISTI #
70740589
|
RS | Backplane Connectors, Wt 5.34 g, 4 Contacts, Har-bus HM Series | HARTING 17610042802 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $12.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$6.7300 | Buy Now |
DISTI #
HRT17610042802
|
Heilind Electronics | HM POWER MALE ANGLED 4PIN, MMM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17610042802
|
TME | har-bus HM Power 4p male MMMM PL2 PIHR Min Qty: 30 | 0 |
|
$8.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17610042802
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17610042802
HARTING Technology Group
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17610042802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17610042802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF08043M2RP1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | 17610042802 vs HF08043M2RP1 |
65526-404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 17610042802 vs 65526-404 |
330-10-104-10-240000 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 17610042802 vs 330-10-104-10-240000 |
86793-704HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 17610042802 vs 86793-704HLF |
90649-1404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 17610042802 vs 90649-1404 |
TSW-104-05-T-S-LL | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 17610042802 vs TSW-104-05-T-S-LL |
68764-704HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 17610042802 vs 68764-704HLF |
HB0204C-K3 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Foxconn | 17610042802 vs HB0204C-K3 |
68031-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 17610042802 vs 68031-4 |
10082627-304HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 17610042802 vs 10082627-304HLF |