-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7106
|
Newark | Hm Power Male Angled 4Pin, Lmsm, Thr/Smc |Harting 17610042801 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $11.0200 | Buy Now |
DISTI #
1195-8070-ND
|
DigiKey | CONN PLUG BLADE PWR 4POS EDGE MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$7.0792 / $11.7100 | Buy Now |
DISTI #
617-17610042801
|
Mouser Electronics | Hard Metric Connectors HM-POWER METER PANEL 4POL RoHS: Compliant | 19 |
|
$6.7700 / $10.8700 | Buy Now |
DISTI #
70606047
|
RS | Backplane Connectors, Wt 5.35 g, 4 Contacts, Har-bus HM Series | HARTING 17610042801 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3300 / $12.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$6.8500 | Buy Now |
DISTI #
HRT17610042801
|
Heilind Electronics | HM POWER MALE ANGLED 4PIN, LMS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17610042801
|
TME | har-bus HM Power 4p male MSML PL2 PIHR Min Qty: 30 | 0 |
|
$8.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17610042801
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17610042801
HARTING Technology Group
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |