Part Details for 1760F by Hammond Manufacturing
Overview of 1760F by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1760F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4230
|
Newark | Audio Transformer, 70Hz To 15Khz, 16Ohm, Turns Ratio:-, Primary Impedance:6.95Kohm, Secondary Impedance:16Ohm, Secondary Power:15W, Frequency Max:15Khz, Isolation Voltage:1.5Kv, Transformer Applications:Push-Pull Tube Output Rohs Compliant: Yes |Hammond 1760F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$47.3600 / $54.9700 | Buy Now |
DISTI #
3937-1760F-ND
|
DigiKey | XFMR 6.95KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$82.0000 / $93.7100 | Buy Now |
DISTI #
HM4586-ND
|
DigiKey | XFMR 6.95KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$45.5510 / $54.6600 | Buy Now |
DISTI #
546-1760F
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, guitar amp, 6,950 C.T. ohm pri., 4, 8, 16 ohm sec., 15W RoHS: Compliant | 12 |
|
$45.5500 / $53.6600 | Buy Now |
DISTI #
70317057
|
RS | transformer - tube guitar amp - output | Hammond Manufacturing 1760F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.8300 / $54.6600 | RFQ |
|
Onlinecomponents.com | transformer - tube guitar amp - output RoHS: Compliant | 49 Factory Stock |
|
$45.6700 / $90.2000 | Buy Now |
|
Powell Electronics | OUTPUT 15W PRI=6950, SEC=8OHM Min Qty: 1 | 32 |
|
$65.6000 | Buy Now |
|
Master Electronics | transformer - tube guitar amp - output RoHS: Compliant | 49 Factory Stock |
|
$45.6700 / $90.2000 | Buy Now |
|
Neutron USA | Power Transformers FenderUpgradeBluesJr Primary Ohms 6950 CT | 50 |
|
$94.9900 | Buy Now |
Part Details for 1760F
1760F CAD Models
1760F Part Data Attributes
|
1760F
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1760F
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 50.673 mm | |
Isolation Voltage | 1500 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.07 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 52.4002 mm |