Part Details for 1760640 by Phoenix Contact
Overview of 1760640 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1760640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1760640-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
141 In Stock |
|
$0.9994 / $1.2200 | Buy Now |
DISTI #
651-1760640
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant | 76 |
|
$0.9990 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 5mm Solder RoHS: Compliant | 0 |
|
$1.0200 / $1.4900 | Buy Now |
DISTI #
000000000000051388
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.2500 / $1.4600 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 4 POS 5mm Solder RoHS: Compliant | 0 |
|
$1.0200 / $1.4900 | Buy Now |
Part Details for 1760640
1760640 CAD Models
1760640 Part Data Attributes:
|
1760640
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1760640
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |