Part Details for 1760604 by Phoenix Contact
Overview of 1760604 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1760604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1760604-ND
|
DigiKey | TERM BLOCK HDR 7POS 90DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8720 | Buy Now |
DISTI #
651-1760604
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$1.7600 / $1.8700 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 7 POS 5mm Solder RoHS: Compliant |
50 In Stock |
|
$1.6600 / $2.1000 | Buy Now |
DISTI #
000000000002967267
|
Sager | Pluggable Terminal Blocks 7 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.1200 / $2.3800 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 7 POS 5mm Solder RoHS: Compliant |
50 In Stock |
|
$1.6600 / $2.1000 | Buy Now |
Part Details for 1760604
1760604 CAD Models
1760604 Part Data Attributes:
|
1760604
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1760604
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |