Part Details for 1760213 by Phoenix Contact
Overview of 1760213 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1760213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000051386
|
Sager | Pluggable Terminal Blocks FL 2-H | 0 |
|
Buy Now |
Part Details for 1760213
1760213 CAD Models
1760213 Part Data Attributes
|
1760213
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1760213
Phoenix Contact
Barrier Strip Terminal Block, 0mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66, UL 94V-2 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | CUL; CSA; GOST; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |