Part Details for 17602 by AVEN
Overview of 17602 by AVEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4111
|
Newark | Heat Gun, 120Vac, 3 Nozzle, Input Power:-, Supply Voltage Vac:120V, Heat Temperature Max:650°C, Product Range:-, Plug Type:- Rohs Compliant: Yes |Aven 17602 (Alternate Part Number: 5036770176121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Heat Gun 1500W with Digital Temperature Control | 0 |
|
$51.6500 | Buy Now |
Part Details for 17602
17602 CAD Models
17602 Part Data Attributes:
|
17602
AVEN
Buy Now
|
Compare Parts:
17602
AVEN
|
Samacsys Manufacturer | AVEN |