Part Details for 17601 10 B1 by Volex Group
Overview of 17601 10 B1 by Volex Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17601 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37F3334
|
Newark | Power Cord Nema5-15P/Iec C13, 9.8Ft, 10A Black, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:9.8Ftrohs Compliant: Yes |Volex 17601 10 B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$11.0200 / $11.9700 | Buy Now |
DISTI #
686-17601
|
Mouser Electronics | AC Power Cords 18AWG SJT 9FT 10IN (3.0m) BLK RoHS: Compliant | 26 |
|
$8.1100 / $10.4900 | Buy Now |
DISTI #
70115977
|
RS | Cord, Power, C13, 5-15P Plug, 3 Cond SJT Cbl, 910", 18 AWG, Shld, Black PVC Jkt | Volex Power Cords 17601 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 752 |
|
$9.1000 / $10.8300 | Buy Now |