Part Details for 176-2-010-0-T-XS0-0820 by MPE-Garry GmbH
Results Overview of 176-2-010-0-T-XS0-0820 by MPE-Garry GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
176-2-010-0-T-XS0-0820 Information
176-2-010-0-T-XS0-0820 by MPE-Garry GmbH is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-820L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-820L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
61082-082002LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 80 Positions. |
Price & Stock for 176-2-010-0-T-XS0-0820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
176-2-010-0-T-XS0-0820
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 127mm Solder ST ThruHole (Alt: 176-2-010-0-T-XS0-0820) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 176-2-010-0-T-XS0-0820
176-2-010-0-T-XS0-0820 CAD Models
176-2-010-0-T-XS0-0820 Part Data Attributes
|
176-2-010-0-T-XS0-0820
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
176-2-010-0-T-XS0-0820
MPE-Garry GmbH
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 424VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 176-2-010-0-T-XS0-0820
This table gives cross-reference parts and alternative options found for 176-2-010-0-T-XS0-0820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176-2-010-0-T-XS0-0820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
180-1-010-F-RS | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | 176-2-010-0-T-XS0-0820 vs 180-1-010-F-RS |
HBHR-B10VSG | Adam Technologies Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | 176-2-010-0-T-XS0-0820 vs HBHR-B10VSG |
HMHR-A-10-VUAL | Adam Technologies Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator | 176-2-010-0-T-XS0-0820 vs HMHR-A-10-VUAL |
177-2-010-0-S-XS0-0820 | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | 176-2-010-0-T-XS0-0820 vs 177-2-010-0-S-XS0-0820 |
20021211-01010T2LF | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | 176-2-010-0-T-XS0-0820 vs 20021211-01010T2LF |
HMHR-A-10-VSGBL | Adam Technologies Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch, Black Insulator | 176-2-010-0-T-XS0-0820 vs HMHR-A-10-VSGBL |
20021221-02010T2LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | 176-2-010-0-T-XS0-0820 vs 20021221-02010T2LF |
20021221-01010T1LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | 176-2-010-0-T-XS0-0820 vs 20021221-01010T1LF |
180-1-010-S-RS | MPE-Garry GmbH | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | 176-2-010-0-T-XS0-0820 vs 180-1-010-S-RS |
20021221-02010T9LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | 176-2-010-0-T-XS0-0820 vs 20021221-02010T9LF |