176-2-006-0-F-XS0-0630
MPE-Garry GmbH
Description: Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal

Overview of 176-2-006-0-F-XS0-0630 by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DA9063-00HO1 Renesas Electronics Corporation Programmable PMIC for Quad-Core Application Processors
DA9063-00HO2 Renesas Electronics Corporation Programmable PMIC for Quad-Core Application Processors

CAD Models for 176-2-006-0-F-XS0-0630 by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 176-2-006-0-F-XS0-0630 by MPE-Garry GmbH

176-2-006-0-F-XS0-0630
MPE-Garry GmbH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.134 inch
Body Depth
0.039 inch
Body Length
0.15 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
424VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.091 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. 176-2-006-0-F-XS0-0630
    MPE-Garry GmbH
    Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal
    VS

Alternate Parts for 176-2-006-0-F-XS0-0630

This table gives cross-reference parts and alternative options found for 176-2-006-0-F-XS0-0630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 176-2-006-0-F-XS0-0630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
177-2-006-0-S-XS0-1433 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 176-2-006-0-F-XS0-0630 vs 177-2-006-0-S-XS0-1433
93221-150TRLF Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, Amphenol Communications Solutions 176-2-006-0-F-XS0-0630 vs 93221-150TRLF
177-2-006-0-F-XS0-0820 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 176-2-006-0-F-XS0-0630 vs 177-2-006-0-F-XS0-0820
177-2-006-0-S-XS0-0730 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 176-2-006-0-F-XS0-0630 vs 177-2-006-0-S-XS0-0730
87849-150TRLF Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, Amphenol Communications Solutions 176-2-006-0-F-XS0-0630 vs 87849-150TRLF
87409-150TRLF Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, Amphenol Communications Solutions 176-2-006-0-F-XS0-0630 vs 87409-150TRLF
177-2-006-0-F-XS0-1503 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 176-2-006-0-F-XS0-0630 vs 177-2-006-0-F-XS0-1503
M80-565646 CONNECTOR, 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP Harwin 176-2-006-0-F-XS0-0630 vs M80-565646
177-2-006-0-S-XS0-0820 Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal MPE-Garry GmbH 176-2-006-0-F-XS0-0630 vs 177-2-006-0-S-XS0-0820
M80-5660646 Board Connector, 6 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2, Black Insulator, Receptacle Harwin 176-2-006-0-F-XS0-0630 vs M80-5660646

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 176-2-006-0-F-XS0-0630 by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 176-2-006-0-F-XS0-0630 by MPE-Garry GmbH

Select Manufacturer
Which Manufacturer of 176-2-006-0-F-XS0-0630 would you like to use for your alert(s)?
  • Please alert me when 176-2-006-0-F-XS0-0630 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 176-2-006-0-F-XS0-0630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 176-2-006-0-F-XS0-0630 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 176-2-006-0-F-XS0-0630 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 176-2-006-0-F-XS0-0630.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 176-2-006-0-F-XS0-0630 by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: