Part Details for 176-1 by Excelta Corporation
Overview of 176-1 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 176-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6066
|
Newark | Razor Blades - 2 Facet - Individually Wrapped - 100 Pkg - Carbon Steel |Excelta 176-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3300 | Buy Now |
DISTI #
2827-176-1-ND
|
DigiKey | RAZOR BLADES - 2 FACET - INDIVID Min Qty: 1 Lead time: 6 Weeks Container: Box |
89 In Stock |
|
$16.7980 / $19.5100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.2700 / $18.8900 | Buy Now | |
DISTI #
352IE259
|
Techni-Tool, Inc. | Excelta 176-1 Razor Blades, 2 Facet, Individually Wrapped, 100 pkg, Carbon Steel, 1.5" OAL | 0 |
|
$15.3300 | Buy Now |
DISTI #
352IE259
|
TestEquity LLC | Excelta 176-1 Razor Blades, 2 Facet, Individually Wrapped, 100 pkg, Carbon Steel, 1.5" OAL | 0 |
|
$15.3300 | Buy Now |