Datasheets
175FP-181-GT20W by: RCD Components Inc

Fixed Resistor, Wire Wound, 10W, 180ohm, 900V, 2% +/-Tol, 20ppm/Cel,

Part Details for 175FP-181-GT20W by RCD Components Inc

Overview of 175FP-181-GT20W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74LS175FPEL-E Renesas Electronics Corporation HD74LS Series
74HC175FPEL-E Renesas Electronics Corporation HD/RD74HC Series

Part Details for 175FP-181-GT20W

175FP-181-GT20W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

175FP-181-GT20W Part Data Attributes

175FP-181-GT20W RCD Components Inc
Buy Now Datasheet
Compare Parts:
175FP-181-GT20W RCD Components Inc Fixed Resistor, Wire Wound, 10W, 180ohm, 900V, 2% +/-Tol, 20ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e3
Lead Diameter 1.016 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 8.89 mm
Package Length 43.7 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 10 W
Resistance 180 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 2%
Working Voltage 900 V

Alternate Parts for 175FP-181-GT20W

This table gives cross-reference parts and alternative options found for 175FP-181-GT20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 175FP-181-GT20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
175X-181-GB20W Fixed Resistor, Wire Wound, 10W, 180ohm, 900V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 175FP-181-GT20W vs 175X-181-GB20W
175-181-GT20W Fixed Resistor, Wire Wound, 10W, 180ohm, 900V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 175FP-181-GT20W vs 175-181-GT20W
175-181-GB20W Fixed Resistor, Wire Wound, 10W, 180ohm, 900V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 175FP-181-GT20W vs 175-181-GB20W
175X-181-GB20Q Fixed Resistor, Wire Wound, 10W, 180ohm, 900V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 175FP-181-GT20W vs 175X-181-GB20Q
175V-181-GT20W Fixed Resistor, Wire Wound, 10W, 180ohm, 900V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 175FP-181-GT20W vs 175V-181-GT20W
175V-181-GB20W Fixed Resistor, Wire Wound, 10W, 180ohm, 900V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 175FP-181-GT20W vs 175V-181-GB20W
175FP-181-GT20 Fixed Resistor, Wire Wound, 10W, 180ohm, 900V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 175FP-181-GT20W vs 175FP-181-GT20
175V-181-GB20Q Fixed Resistor, Wire Wound, 10W, 180ohm, 900V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 175FP-181-GT20W vs 175V-181-GB20Q
175V-181-GT20 Fixed Resistor, Wire Wound, 10W, 180ohm, 900V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 175FP-181-GT20W vs 175V-181-GT20
175V-181-GB20 Fixed Resistor, Wire Wound, 10W, 180ohm, 900V, 2% +/-Tol, 20ppm/Cel, RCD Components Inc 175FP-181-GT20W vs 175V-181-GB20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 175FP-181-GT20W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 175FP-181-GT20W by RCD Components Inc

Select Manufacturer
Which Manufacturer of 175FP-181-GT20W would you like to use for your alert(s)?
  • Please alert me when 175FP-181-GT20W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 175FP-181-GT20W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 175FP-181-GT20W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 175FP-181-GT20W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 175FP-181-GT20W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 175FP-181-GT20W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: