Part Details for 175953-5 by TE's AMP
Overview of 175953-5 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 175953-5
175953-5 CAD Models
175953-5 Part Data Attributes
|
175953-5
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
175953-5
TE's AMP
5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMP-IN | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 175953-5
This table gives cross-reference parts and alternative options found for 175953-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 175953-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
394574-E | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, White Insulator | TE Connectivity | 175953-5 vs 394574-E |
BH-T-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 175953-5 vs BH-T-5 |
6-84742-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR | TE's AMP | 175953-5 vs 6-84742-5 |
77311R5BGT05LF | Board Connector | Amphenol FCi | 175953-5 vs 77311R5BGT05LF |
2431P05V000 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle | Leoco USA Corp | 175953-5 vs 2431P05V000 |
2431P05H000 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | 175953-5 vs 2431P05H000 |
77311RGBET05LF | Board Connector | Amphenol FCi | 175953-5 vs 77311RGBET05LF |
77311R4BHT05LF | Board Connector | Amphenol FCi | 175953-5 vs 77311R4BHT05LF |
77311R8BDT05LF | Board Connector | Amphenol FCi | 175953-5 vs 77311R8BDT05LF |
53426-0510 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 175953-5 vs 53426-0510 |