-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9416
|
Newark | Terminal Block, Header, 3Pos, R/A, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:3Ways, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Mstb, Svhc:No Svhc (15- Rohs Compliant: Yes |Phoenix Contact 1759020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$0.8800 / $1.3900 | Buy Now |
DISTI #
14X6546
|
Newark | Mstb 2 5/ 3-G-5 08 |Phoenix Contact 1759020 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1096-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3836 In Stock |
|
$0.7069 / $0.9400 | Buy Now |
DISTI #
651-1759020
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 1790 |
|
$0.7060 / $0.9400 | Buy Now |
DISTI #
V36:1790_07467953
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 2 |
|
$0.6903 / $0.9344 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
605 In Stock |
|
$0.7030 / $0.9750 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 20740 |
|
$0.5445 / $1.6500 | Buy Now |
DISTI #
2280591
|
Jameco Electronics | 3 Position Terminal Block Header 2 Side Shrouded Right Angle 5.08mm Through Hole Min Qty: 1 Container: Each | 7420 |
|
$0.4900 / $0.6900 | Buy Now |
|
Quest Components | CONN,HEADER,3POS,RIGHT ANGLE,5.08MM | 19 |
|
$1.2680 / $1.3783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1759020
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1759020
Phoenix Contact
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |