-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9414
|
Newark | Terminal Block, Header, 2Pos, R/A, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:Mstb, Svhc:No Svhc (15- Rohs Compliant: Yes |Phoenix Contact 1759017 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1547 |
|
$0.5990 / $0.9430 | Buy Now |
DISTI #
277-1095-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1126 In Stock |
|
$0.4387 / $0.5800 | Buy Now |
DISTI #
651-1759017
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 751 |
|
$0.4380 / $0.5800 | Buy Now |
DISTI #
V36:1790_10610751
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 | Americas - 43 |
|
$0.4284 / $0.5766 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
1000 In Stock |
|
$0.4188 / $0.4549 | Buy Now |
DISTI #
69776464
|
Verical | Conn Shrouded Header (2 Sides) HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2324 | Americas - 43 |
|
$0.4284 / $0.5207 | Buy Now |
|
Quest Components | 12 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 26 |
|
$0.6156 / $1.0260 | Buy Now |
|
Quest Components | 12 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 78 |
|
$0.8550 / $1.7100 | Buy Now |
|
Quest Components | 12 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 16 |
|
$1.0260 / $1.7100 | Buy Now |
DISTI #
1759017
|
TTI | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 1270 In Stock |
|
$0.4440 / $0.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1759017
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1759017
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | UL 94V-0, PA, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |