Part Details for 1758597 by Phoenix Contact
Overview of 1758597 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1758597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1758597-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4750 | Buy Now |
DISTI #
651-1758597
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$2.3900 / $2.7000 | Order Now |
DISTI #
71550428
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 10 Position Combicon Control Series | Phoenix Contact 1758597 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 / $3.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $2.9400 | Buy Now |
DISTI #
000000000001488943
|
Sager | Pluggable Terminal Blocks 10 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.8100 / $3.1500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2800 / $2.9400 | Buy Now |
Part Details for 1758597
1758597 CAD Models
1758597 Part Data Attributes
|
1758597
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1758597
Phoenix Contact
MSTBA 2,5/10-G-5,08 OG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |