Datasheets
1758144 by:
Phoenix Contact
Amphenol FCi
Phoenix Contact
RS Pro
Not Found

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 1758144 by Phoenix Contact

Results Overview of 1758144 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

1758144 Information

1758144 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.

Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.

Price & Stock for 1758144

Part # Distributor Description Stock Price Buy
DISTI # 277-13934-ND
DigiKey TERM BLOCK HDR 15POS VERT 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk 52
In Stock
  • 1 $5.4000
  • 10 $5.2540
  • 50 $4.9100
  • 100 $4.5172
  • 250 $4.1735
  • 500 $3.9894
  • 2,500 $3.9894
$3.9894 / $5.4000 Buy Now
DISTI # 651-1758144
Mouser Electronics Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header RoHS: Compliant 50
  • 1 $4.7400
  • 10 $4.6700
  • 50 $4.3600
  • 100 $4.2700
  • 250 $4.1700
  • 500 $3.9800
$3.9800 / $4.7400 Buy Now
Onlinecomponents.com PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant 38 In Stock
  • 5 $5.5400
  • 50 $4.6700
  • 100 $4.4200
  • 250 $4.2000
  • 500 $4.1400
  • 1,000 $4.0500
  • 2,500 $3.9900
  • 5,000 $3.9300
$3.9300 / $5.5400 Buy Now
DISTI # 1758144
TTI Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each Americas - 0
  • 50 $4.3600
  • 100 $4.2700
  • 250 $4.1900
  • 500 $4.1100
  • 1,000 $4.0200
  • 2,500 $3.9500
  • 5,000 $3.8700
$3.8700 / $4.3600 Buy Now
DISTI # 000000000000051341
Sager Pluggable Terminal Blocks 15 Pos 5.08mm pitch Through Hole Header Min Qty: 50 0
  • 50 $5.6200
  • 100 $5.4000
  • 150 $5.2000
  • 300 $5.0200
$5.0200 / $5.6200 Buy Now
Dynamic Solutions GmbH Feed-through header 1700
RFQ
LCSC 15 Straight Needle 1 5.08mm Green Plugin Pluggable System Terminal Block ROHS 30
  • 1 $3.2135
  • 10 $2.8170
  • 50 $2.5816
  • 100 $2.3430
  • 500 $2.2340
  • 1,000 $2.1835
$2.1835 / $3.2135 Buy Now
Master Electronics PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant 38 In Stock
  • 5 $5.5400
  • 50 $4.6700
  • 100 $4.4200
  • 250 $4.2000
  • 500 $4.1400
  • 1,000 $4.0500
  • 2,500 $3.9900
  • 5,000 $3.9300
$3.9300 / $5.5400 Buy Now

Part Details for 1758144

1758144 CAD Models

1758144 Part Data Attributes

1758144 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1758144 Phoenix Contact Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Phoenix Contact
Additional Feature PBT, 94V-0
Fastening Method CONNECTOR
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 15
Rated Current 12 A
Rated Voltage 250 V
Safety Approval UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK

1758144 Related Parts

1758144 Frequently Asked Questions (FAQ)

  • The recommended torque is 0.6 Nm to 1.2 Nm, depending on the specific application and panel material. It's essential to consult the Phoenix Contact torque guide for specific recommendations.

  • Yes, the 1758144 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's crucial to ensure proper mounting and screwing to maintain the connector's integrity.

  • The 1758144 connector has a protection rating of IP67, making it suitable for outdoor use and exposure to dust and water. However, it's essential to ensure proper sealing and protection of the connector and cables to maintain its integrity.

  • The 1758144 connector is designed for use with cables of specific sizes and types. It's essential to consult the Phoenix Contact cable guide to ensure compatibility and proper termination.

  • The 1758144 connector has an operating temperature range of -40°C to +125°C. However, it's essential to consider the specific application and environmental conditions to ensure the connector's performance and reliability.