-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4513
|
Newark | D-Sub Mil Spec Connectors R/A Rcpt Asm 109 Zn3 |Amp Te Connectivity 1757838-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$40.4700 / $52.5800 | Buy Now |
DISTI #
97X7562
|
Newark | Amplimite, r/A Rcpt Asy,109,zn,3 |Te Connectivity 1757838-3 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1100 / $34.6200 | Buy Now |
DISTI #
1757838-3-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 108 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9661 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 18 Weeks Container: Box | 0Box |
|
$32.4000 | Buy Now |
DISTI #
AMP1757838-3
|
Heilind Electronics | AMPLIMITE,R/A RCPT ASY,109,ZN, | Americas - 0 in Stock |
|
$37.1618 / $37.7165 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,R/A RCPT ASY,109,ZN,3 RoHS: Compliant |
2 Partner Stock |
|
$37.5300 / $63.9200 | Buy Now |
DISTI #
11593910
|
Verical | Conn D-Sub SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port Package Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$39.3900 | Buy Now |
DISTI #
M24308/23-33Z
|
TTI | D-Sub MIL Spec Connectors R/A RCPT ASM 109 ZN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 108 Package Multiple: 6 Container: Each | Americas - 0 |
|
$38.5600 | Buy Now |
DISTI #
AMP1757838-3
|
Interstate Connecting Components | AMPLIMITE,R/A RCPT ASY,109,ZN, | 0 |
|
$37.1618 / $37.7165 | Buy Now |
DISTI #
TE Connectivity 1757838-3
|
PEI Genesis | AMPLIMIT,R/A RCPT ASY,109,ZN,3 | 2 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757838-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757838-3
TE Connectivity
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: MIL-C-24308; MIL-C-39029, AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |