-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1757838-1-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 108 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4298 | Buy Now |
DISTI #
1757838-1
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 1757838-1) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$16.4610 / $19.8090 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 108 Package Multiple: 6 Lead time: 18 Weeks Container: Box | 0Box |
|
$17.8900 | Buy Now |
DISTI #
AMP1757838-1
|
Heilind Electronics | AMPLIMITE,R/A RCPT ASY,109,ZN, | Americas - 0 in Stock |
|
$20.5147 / $20.8209 | Buy Now |
DISTI #
AMP1757838-1
|
Interstate Connecting Components | AMPLIMITE,R/A RCPT ASY,109,ZN, | 0 |
|
$20.5147 / $20.8209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757838-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757838-1
TE Connectivity
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARDS: MIL-C-24308; MIL39029 | |
Body Breadth | 0.509 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |