-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC CAP H ASSY SGL 6P BLA.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4171
|
Newark | Automotive Conn, R/A Hdr, 6Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 175783-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 550 |
|
$1.3600 / $2.0400 | Buy Now |
DISTI #
A105153-ND
|
DigiKey | CONN HEADER R/A 6POS 3.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
953 In Stock |
|
$0.8638 / $1.5500 | Buy Now |
DISTI #
175783-2
|
Avnet Americas | Conn Multilock Connector RCP 6 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 175783-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$0.8154 / $0.9812 | Buy Now |
DISTI #
571-175783-2
|
Mouser Electronics | Automotive Connectors 070 MLC CAP H ASSY SGL 6P BLA RoHS: Compliant | 383 |
|
$0.9070 / $1.5100 | Buy Now |
DISTI #
70284223
|
RS | MULTILOCK 070 Series 3.5mm Pitch 6 Way 1 Row Female Right Angle PCB Housing | TE Connectivity 175783-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.5500 | RFQ |
|
Future Electronics | 72 MLC CAP H ASSY SGL 6P BLA. RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.9350 / $0.9850 | Buy Now |
DISTI #
AMP175783-2
|
Heilind Electronics | 070 MLC CAP H ASSY SGL 6P BLA. | Americas - 0 in Stock |
|
$1.0162 / $1.0470 | Buy Now |
|
Onlinecomponents.com | 070 MLC CAP H ASSY SGL 6P BLA. RoHS: Compliant |
779 In Stock |
|
$0.8810 / $1.4370 | Buy Now |
DISTI #
80328992
|
Verical | Conn Multilock Connector Tab 6 POS 3.5mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 750 |
|
$1.4600 / $1.7200 | Buy Now |
DISTI #
AMP175783-2
|
Interstate Connecting Components | 070 MLC CAP H ASSY SGL 6P BLA. | 0 |
|
$1.0162 / $1.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175783-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175783-2
TE Connectivity
070 MLC CAP H ASSY SGL 6P BLA.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.37 inch | |
Body Depth | 0.732 inch | |
Body Length | 0.492 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94-HB |