-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC CAP H ASSY SGL 6P NAT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0006
|
Newark | Automotive Conn, R/A, Plug, 6Pos, Product Range:Multilock Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:6Contacts, Automotive Contact Type:Crimp Socket, Connector Body Material:Pbt (Polybutylene Rohs Compliant: Yes |Amp Te Connectivity 175783-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1781 |
|
$1.9900 / $2.4600 | Buy Now |
DISTI #
41AJ4510
|
Newark | Automotive Conn 070 Mlc Cap H Asy Sgl 6P Nat. |Amp Te Connectivity 175783-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6909 |
|
$1.8400 / $2.8000 | Buy Now |
DISTI #
175783-1-ND
|
DigiKey | CONN HEADER R/A 6POS 3.5MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7996 In Stock |
|
$1.3630 / $2.3700 | Buy Now |
DISTI #
175783-1
|
Avnet Americas | Conn Shrouded Header RCP 6 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 175783-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$1.3389 / $1.4664 | Buy Now |
DISTI #
571-175783-1
|
Mouser Electronics | Automotive Connectors 070 MLC CAP H ASY SGL 6P NAT. RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
70284222
|
RS | MULTILOCK 070 Series 3.5mm 6 Way 1 Row Right Angle PCB Shrouded Header | TE Connectivity 175783-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.6000 | RFQ |
|
Future Electronics | 070 MLC CAP H ASSY SGL 6P NAT. RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.3300 / $1.4600 | Buy Now |
DISTI #
AMP175783-1
|
Heilind Electronics | 070 MLC CAP H ASSY SGL 6P NAT. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MLC CAP H ASSY SGL 6P NAT. RoHS: Compliant |
6909 Partner Stock |
|
$1.3400 / $2.0300 | Buy Now |
DISTI #
175783-1
|
TTI | Automotive Connectors 070 MLC CAP H ASY SGL 6P NAT. Min Qty: 8000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175783-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175783-1
TE Connectivity
070 MLC CAP H ASSY SGL 6P NAT.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Body Breadth | 1.37 inch | |
Body Length | 0.804 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 174923-1 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |