-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,RCPT ASY,POSTD,109,ZN,1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9583
|
Newark | D-Sub Mil Spec Connectors Rcpt Assy Postd 109 Zn |Amp Te Connectivity 1757828-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$18.7700 / $20.5700 | Buy Now |
DISTI #
72R4456
|
Newark | Ampli, rcpt Assy, postd,109,zn,1 |Te Connectivity 1757828-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 | Buy Now |
DISTI #
1122-1291-ND
|
DigiKey | CONN D-SUB RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
43 In Stock |
|
$12.2412 / $17.1400 | Buy Now |
DISTI #
1757828-1
|
Avnet Americas | Conn D-Subminiature RCP 9 POS Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 1757828-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 172 |
|
$8.9728 / $9.5061 | Buy Now |
DISTI #
571-1757828-1
|
Mouser Electronics | D-Sub MIL Spec Connectors RCPT ASSY POSTD 109 ZN 1 RoHS: Compliant | 628 |
|
$10.4900 / $14.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$10.3600 | Buy Now |
DISTI #
AMP1757828-1
|
Heilind Electronics | AMPLIMITERCPT ASYPOSTD109ZN1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE,RCPT ASY,POSTD,109,ZN,1 RoHS: Compliant |
951 In Stock |
|
$10.5500 / $15.1800 | Buy Now |
DISTI #
M24308/23-1Z
|
TTI | D-Sub MIL Spec Connectors RCPT ASSY POSTD 109 ZN 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$13.7900 | Buy Now |
DISTI #
AMP1757828-1
|
Interstate Connecting Components | AMPLIMITERCPT ASYPOSTD109ZN1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757828-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757828-1
TE Connectivity
AMPLIMITE,RCPT ASY,POSTD,109,ZN,1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308; MIL-C-39029 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |