-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,STD,90,ZN,1,CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1516
|
Newark | D Sub Connector, High Density-Hd, 15 Position, Receptacle, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:De, Product Range:Amplimite 90 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1757824-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$42.8800 / $50.1300 | Buy Now |
DISTI #
75AC5945
|
Newark | Amplimite, asy, rcpt, std,90,zn,1,ct |Amp Te Connectivity 1757824-7 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2000 / $42.1600 | Buy Now |
DISTI #
A34439-ND
|
DigiKey | CONN D-SUB HD RCPT 15POS CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
75 In Stock |
|
$45.0809 / $55.9400 | Buy Now |
DISTI #
1757824-7
|
Avnet Americas | Connector High Density D Subminiature Receptacle 15 Position 2.29mm Crimp Straight Cable Mount - Bulk (Alt: 1757824-7) RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Bulk | 0 |
|
$38.4444 / $46.2636 | Buy Now |
DISTI #
571-1757824-7
|
Mouser Electronics | D-Sub MIL Spec Connectors 15 POS RECPT, CRIMP HIGH DENSITY RoHS: Compliant | 94 |
|
$45.0700 / $55.5300 | Buy Now |
DISTI #
70087985
|
RS | Conn, D-Sub, Cable Socket, 15Pos, STR, 90 Series, Crimp, 22AWG | TE Connectivity 1757824-7 RoHS: Compliant Min Qty: 78 Package Multiple: 1 Container: Kit | 0 |
|
$41.8400 / $52.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 78 Package Multiple: 1 Lead time: 41 Weeks Container: Box | 0Box |
|
$41.7700 | Buy Now |
DISTI #
AMP1757824-7
|
Heilind Electronics | AMPLIMITEASYRCPTSTD90ZN1CT | Americas - 0 in Stock |
|
$40.4030 / $48.6269 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - HD15 - Size 1 - 15 Contacts - Receptacle - Crimp - AMPLIMITE 90 Series - Metal Body. RoHS: Compliant |
226 In Stock |
|
$11.6100 | Buy Now |
DISTI #
13614845
|
Verical | Conn D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 173 |
|
$35.8700 / $46.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757824-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757824-7
TE Connectivity
AMPLIMITE,ASY,RCPT,STD,90,ZN,1,CT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, COMPATIBLE CONTACT: 204351-1 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |