-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,FB,109,ZN,1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8938
|
Newark | D-Sub Mil Spec Conn Amplimite Asy Plug Fb 109 Zn |Amp Te Connectivity 1757821-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$25.3700 / $32.3800 | Buy Now |
DISTI #
97X7492
|
Newark | Amplimite, asy, plug, fb,109,zn,1 |Amp Te Connectivity 1757821-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3000 / $24.0300 | Buy Now |
DISTI #
1122-1201-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 1 Lead time: 64 Weeks Container: Bulk |
86 In Stock |
|
$22.7500 / $23.9100 | Buy Now |
DISTI #
1757821-1
|
Avnet Americas | Conn Housing PL 9 POS Crimp ST Panel Mount - Bulk (Alt: 1757821-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4760 / $25.8440 | Buy Now |
DISTI #
571-1757821-1
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG FB 109 ZN 1 RoHS: Compliant | 92 |
|
$22.7500 / $23.9100 | Buy Now |
DISTI #
71999229
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Plug, Fb,109,Zn,1 | TE Connectivity 1757821-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9100 / $27.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 51 Weeks Container: Box | 0Box |
|
$23.3400 | Buy Now |
DISTI #
AMP1757821-1
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,FB,109,ZN,1 | Americas - 0 in Stock |
|
$26.7647 / $27.1642 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,FB,109,ZN,1 RoHS: Compliant |
75 In Stock |
|
$22.3800 / $33.5800 | Buy Now |
DISTI #
16325641
|
Verical | Conn D-Sub PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 74 |
|
$24.5900 / $26.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757821-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757821-1
TE Connectivity
AMPLIMITE,ASY,PLUG,FB,109,ZN,1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |