-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,109,ZN,4,CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9412
|
Newark | D Sub Connector, Standard, 37 Position, Plug, D Sub Connector Type:Standard, Gender:Plug, Product Range:Amplimite 109 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Crimp, Connector Type:D Sub Rohs Compliant: Yes |Amp Te Connectivity 1757819-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$38.3100 / $46.4200 | Buy Now |
DISTI #
52AH4657
|
Newark | D Sub Connector, Plug, 37Pos, Crimp, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:Dc, Product Range:Amplimite 109 Series, Connector Body Material:Steel Body, Contact Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 1757819-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1400 / $44.4100 | Buy Now |
DISTI #
A34461-ND
|
DigiKey | CONN D-SUB PLUG 37POS CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
386 In Stock |
|
$38.8348 / $49.6400 | Buy Now |
DISTI #
1757819-9
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1757819-9) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 2 Days Container: Box | 0 |
|
$34.1138 / $41.0522 | Buy Now |
DISTI #
1757819-9
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1757819-9) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
83K9412
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port - Bulk (Alt: 83K9412) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 69 Partner Stock |
|
$38.4500 / $47.6100 | Buy Now |
DISTI #
571-1757819-9
|
Mouser Electronics | D-Sub MIL Spec Connectors 37 POS PLUG, CRIMP STD DENSITY RoHS: Compliant | 65 |
|
$36.0800 / $43.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$37.0700 | Buy Now |
DISTI #
AMP1757819-9
|
Heilind Electronics | AMPLIMITEASYPLUGSTD109ZN4CT | Americas - 0 in Stock150 On Order |
|
$35.8358 / $43.1493 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - DB37 - 37 Contacts - Plug - Crimp - DC - AMPLIMITE 109 Series - Metal Body. RoHS: Compliant |
144 In Stock 84 On Order |
|
$22.8500 / $35.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757819-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757819-9
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,109,ZN,4,CT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |