-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,109,ZN,3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2773
|
Newark | D Sub Shell, Plug, 25 Position, Steel, No. Of Positions:25Positions, Connector Type:D Sub, Connector Shell Size:Db, Product Range:Amplimite 109 Series, Gender:Plug, Connector Body Material:Steel Body, Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity 1757819-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 419 |
|
$10.1900 / $11.0400 | Buy Now |
DISTI #
A32578-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 25POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
259 In Stock |
|
$8.8926 / $14.7100 | Buy Now |
DISTI #
16M2773
|
Avnet Americas | Conn Housing PL 25 POS Crimp ST Panel Mount - Bulk (Alt: 16M2773) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 421 Partner Stock |
|
$9.9000 / $13.0300 | Buy Now |
DISTI #
571-1757819-3
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG 25P SERIES 109 RoHS: Compliant | 228 |
|
$9.7900 / $12.8600 | Buy Now |
DISTI #
70041427
|
RS | Conn D-Sub Cable Plug 25Pos STR 109 Series Crimp 20AWG | TE Connectivity 1757819-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3300 / $12.9600 | RFQ |
DISTI #
AMP1757819-3
|
Heilind Electronics | AMPLIMITEASYPLUGSTD109ZN3 | Americas - 22 in Stock |
|
$7.0149 / $10.5080 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,PLUG,STD,109,ZN,3 RoHS: Compliant |
301 In Stock |
|
$6.8200 / $10.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 25 CONTACT(S), MALE, 0.109 INCH PITCH, CRIMP TERMINAL, HOLE .115-.125, PLUG | 23 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
M24308/4-261Z
|
TTI | D-Sub MIL Spec Connectors AMPLIMITE ASY PLUG STD 109 ZN3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1657 In Stock |
|
$4.8800 / $5.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757819-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757819-3
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,109,ZN,3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |