-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,109,ZN,2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2772
|
Newark | D Sub Shell, Plug, 15 Position, Steel, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Amplimite 109 Series, Gender:Plug, Connector Body Material:Steel Body, Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 1757819-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 214 |
|
$6.6300 | Buy Now |
DISTI #
75AC5915
|
Newark | D-Sub Mil Spec Connectors Plug 15P Series 109 |Amp Te Connectivity 1757819-2 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 838 |
|
$9.7500 / $10.7000 | Buy Now |
DISTI #
A32577-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 15POS Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
492 In Stock |
|
$8.1404 / $13.4700 | Buy Now |
DISTI #
1757819-2
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST - Bulk (Alt: 1757819-2) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 23 Weeks, 2 Days Container: Bulk | 328 Factory Stock |
|
$7.1508 / $8.6052 | Buy Now |
DISTI #
1757819-2
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST - Bulk (Alt: 1757819-2) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 23 Weeks, 2 Days Container: Bulk | 328 Factory Stock |
|
$7.1508 / $8.6052 | Buy Now |
DISTI #
16M2772
|
Avnet Americas | Conn Housing PL 15 POS Crimp ST - Bulk (Alt: 16M2772) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 214 Partner Stock |
|
$8.0300 / $10.3200 | Buy Now |
DISTI #
571-1757819-2
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG 15P SERIES 109 RoHS: Compliant | 405 |
|
$8.8700 / $13.4600 | Buy Now |
DISTI #
70041417
|
RS | Conn D-Sub Cable Plug 15Pos STR 109 Series Crimp 20AWG | TE Connectivity 1757819-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 478 |
|
$5.4600 / $7.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks Container: Box | 0Box |
|
$7.7700 | Buy Now |
DISTI #
AMP1757819-2
|
Heilind Electronics | AMPLIMITEASYPLUGSTD109ZN2 | Americas - 1 in Stock |
|
$6.4328 / $9.0448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757819-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757819-2
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,109,ZN,2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |