-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,109,ZN,1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3328
|
Newark | Plug, D Sub, Crimp, Std, 9Way, No. Of Positions:9Ways, Connector Type:D Sub, Connector Shell Size:De, Product Range:Amplimite 109 Series, Gender:Plug, Connector Body Material:Steel Body, For Use With:Amplimite 109 Series Connectors, Rohs Compliant: Yes |Amp Te Connectivity 1757819-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 520 |
|
$7.1200 / $7.6300 | Buy Now |
DISTI #
75AC5914
|
Newark | Amplimite, asy, plug, std,109,zn,1 |Amp Te Connectivity 1757819-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 758 |
|
$7.1400 / $8.9400 | Buy Now |
DISTI #
16M2771
|
Newark | D Sub Shell, Plug, 9 Position, Steel, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:Amplimite 109 Series, Gender:Plug, Connector Body Material:Steel Body, Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity 1757819-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $7.6300 | Buy Now |
DISTI #
A34120-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
629 In Stock |
|
$7.2672 / $12.0200 | Buy Now |
DISTI #
1757819-1
|
Avnet Americas | Conn Housing PL 9 POS Crimp ST - Bulk (Alt: 1757819-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$6.3838 / $7.6822 | Buy Now |
DISTI #
1757819-1
|
Avnet Americas | Conn Housing PL 9 POS Crimp ST - Bulk (Alt: 1757819-1) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3838 / $7.6822 | Buy Now |
DISTI #
70041407
|
RS | AMPLIMITE 109 Series Series Straight Military Crimp D-Sub Connector Plug 9 Way | TE Connectivity 1757819-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 647 |
|
$7.2600 / $10.0900 | Buy Now |
DISTI #
AMP1757819-1
|
Heilind Electronics | AMPLIMITEASYPLUGSTD109ZN1 | Americas - 70 in Stock1875 On Order |
|
$5.7463 / $7.2642 | Buy Now |
|
Onlinecomponents.com | D-Sub Connector Housing - Plug for Male Contacts - 9 Position - 2 Rows - 2.77 mm (.109 in) Centerline - Contact Size Size 20 - Black. RoHS: Compliant |
1287 In Stock |
|
$3.8600 / $7.6300 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757819-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757819-1
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,109,ZN,1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |