-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC 3POS CAP ASSY H AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175781-2-ND
|
DigiKey | CONN HEADER R/A 3POS 3.5MM Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
175781-2
|
Avnet Americas | 070 MLC 3POS CAP ASSY H AU - Bulk (Alt: 175781-2) RoHS: Compliant Min Qty: 912 Package Multiple: 912 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-175781-2
|
Mouser Electronics | Automotive Connectors 070 MLC 3POS CAP ASSY H AU RoHS: Compliant | 0 |
|
$5.8400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175781-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175781-2
TE Connectivity
070 MLC 3POS CAP ASSY H AU
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.957 inch | |
Body Depth | 0.732 inch | |
Body Length | 0.804 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 174921 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |