-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4497
|
Newark | Headers&wire Housings Crimp Rec Hsg 5P Nat |Amp Te Connectivity 175778-5 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.3060 | Buy Now |
DISTI #
A112709-ND
|
DigiKey | CONN RCPT HSG 5POS 2.00MM Min Qty: 48000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1463 | Buy Now |
DISTI #
3937-175778-5-ND
|
DigiKey | CONN RCPT HSG 5POS 2.00MM Min Qty: 48000 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
175778-5
|
Avnet Americas | Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 175778-5) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1552 | Buy Now |
DISTI #
571-175778-5
|
Mouser Electronics | Headers & Wire Housings CRIMP REC HSG 5P NAT RoHS: Compliant | 4540 |
|
$0.1680 / $0.4400 | Buy Now |
DISTI #
70285150
|
RS | AMP CT Series 2mm Pitch 5 Way 1 Row Female Straight PCB Housing | TE Connectivity 175778-5 RoHS: Not Compliant Min Qty: 48000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1470 / $0.2090 | RFQ |
|
Future Electronics | CT CRIMP REC HSG 5P NATURAL RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 48000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1460 | Buy Now |
DISTI #
AMP175778-5
|
Heilind Electronics | CT CRIMP REC HSG 5P NATURAL | Americas - 0 in Stock |
|
$0.1721 | Buy Now |
|
Onlinecomponents.com | CT CRIMP REC HSG 5P NATURAL RoHS: Compliant |
30583 In Stock |
|
$0.1590 / $0.2595 | Buy Now |
DISTI #
79019525
|
Verical | Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Natural RoHS: Compliant Min Qty: 375 Package Multiple: 1 | Americas - 21000 |
|
$0.1580 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175778-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175778-5
TE Connectivity
5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1-175102-1; 1-175161-1 | |
Body Breadth | 0.201 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 175778-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 175778-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-175778-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 175778-5 vs 2-175778-5 |