-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7954
|
Newark | Terminal Block, Header, 5Pos, Tht, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:5Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1757501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$0.2430 | Buy Now |
DISTI #
14X6462
|
Newark | Mstba 2 5/ 5-G |Phoenix Contact 1757501 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1120-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1010 In Stock |
|
$1.2600 | Buy Now |
DISTI #
651-1757501
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5mm pitch Through Hole Header RoHS: Compliant | 57 |
|
$1.2300 / $1.2600 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
1435 In Stock |
|
$1.1800 / $1.5300 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 18 |
|
$2.3158 / $3.7052 | Buy Now |
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 17 |
|
$2.3158 / $3.7052 | Buy Now |
DISTI #
1757501
|
TTI | Pluggable Terminal Blocks 5 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2000 / $1.5400 | Buy Now |
DISTI #
000000000000051313
|
Sager | Pluggable Terminal Blocks 5 Pos 5mm pitch Through Hole Header Min Qty: 1 | 825 |
|
$1.2700 / $1.9700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757501
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1757501
Phoenix Contact
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1757501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1757501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ05708000J0G | Strip Terminal Block | Amphenol FCi | 1757501 vs OQ05708000J0G |
OQ05714000J0G | Strip Terminal Block | Amphenol FCi | 1757501 vs OQ05714000J0G |
OQ05710000J0G | Strip Terminal Block | Amphenol FCi | 1757501 vs OQ05710000J0G |
OQ05718100J0G | Strip Terminal Block | Amphenol FCi | 1757501 vs OQ05718100J0G |
OQ05710100J0G | Strip Terminal Block | Amphenol FCi | 1757501 vs OQ05710100J0G |
2350513-5 | Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1757501 vs 2350513-5 |
OQ05710103J0G | Strip Terminal Block | Amphenol FCi | 1757501 vs OQ05710103J0G |
OQ05705100J0G | Strip Terminal Block | Amphenol FCi | 1757501 vs OQ05705100J0G |
OQ05715000J0G | Strip Terminal Block | Amphenol FCi | 1757501 vs OQ05715000J0G |
691313710005 | Serie 3137 - 5.00mm Close Horizontal PCB Header WR-TBL | Wurth Elektronik | 1757501 vs 691313710005 |